LED Lighting Color XLamp® XP-E2 Red 660nm (650nm ~ 670nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBPR-L1-0000-00C01

DigiKey Part Number
XPEBPR-L1-0000-00C01TR-ND - Tape & Reel (TR)
XPEBPR-L1-0000-00C01CT-ND - Cut Tape (CT)
XPEBPR-L1-0000-00C01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBPR-L1-0000-00C01
Description
LED XLAMP XPE2 RED 660NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 660nm (650nm ~ 670nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
438mW (425mW ~ 450mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
660nm (650nm ~ 670nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
2.05V
Thermal Resistance of Package
8°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,55000 Kč42,55 Kč
1040,41800 Kč404,18 Kč
5039,27100 Kč1 963,55 Kč
10036,16340 Kč3 616,34 Kč
20032,88705 Kč6 577,41 Kč
50030,80274 Kč15 401,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,36348 Kč28 363,48 Kč
Manufacturers Standard Package
Unit Price without VAT:42,55000 Kč
Unit Price with VAT:51,48550 Kč