
XPEBFR-L1-0000-00901 | |
|---|---|
DigiKey Part Number | XPEBFR-L1-0000-00901TR-ND - Tape & Reel (TR) XPEBFR-L1-0000-00901CT-ND - Cut Tape (CT) XPEBFR-L1-0000-00901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBFR-L1-0000-00901 |
Description | LED XLAMP XPE2 FAR RED 730NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 730nm (720nm ~ 740nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBFR-L1-0000-00901 Models |
Category | Luminous Flux @ Current/Temperature 363mW (350mW ~ 375mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 730nm (720nm ~ 740nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 1.85V | Thermal Resistance of Package 8°C/W |
Current - Max 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 10 | 51,51300 Kč | 515,13 Kč |
| 50 | 50,04900 Kč | 2 502,45 Kč |
| 100 | 46,09070 Kč | 4 609,07 Kč |
| 200 | 41,91540 Kč | 8 383,08 Kč |
| 500 | 41,48158 Kč | 20 740,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,08002 Kč | 36 080,02 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |



