XPEAMB-L1-R250-00203 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 27,53000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,22984 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2 664
Unit Price: 27,53000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,22984 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,42711 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 33,32709 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,53668 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,79408 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,79408 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 28,37348 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,35112 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 41,16876 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 46,79974 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 51,40881 Kč
Datasheet
LED Lighting Color XLamp® XP-E Amber 593nm (590nm ~ 595nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEAMB-L1-R250-00203

DigiKey Part Number
XPEAMB-L1-R250-00203-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEAMB-L1-R250-00203
Description
LED XLAMP XPE AMB 593NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Amber 593nm (590nm ~ 595nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
43lm (40lm ~ 46lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
593nm (590nm ~ 595nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.1V
Thermal Resistance of Package
10°C/W
Lumens/Watt @ Current - Test
58 lm/W
Base Product Number
Current - Max
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCAMB-L1-0000-00201Cree LED090-XPCAMB-L1-0000-00201CT-ND27,53000 KčParametric Equivalent
XPCAMB-L1-0000-00203Cree LED0XPCAMB-L1-0000-00203-ND20,22984 KčParametric Equivalent
XPCAMB-L1-0000-00301Cree LED2 66490-XPCAMB-L1-0000-00301CT-ND27,53000 KčParametric Equivalent
XPCAMB-L1-0000-00303Cree LED0XPCAMB-L1-0000-00303-ND20,22984 KčParametric Equivalent
XPCAMB-L1-0000-00Z01Cree LED0XPCAMB-L1-0000-00Z01-ND29,42711 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25063,50500 Kč15 876,25 Kč
Manufacturers Standard Package
Unit Price without VAT:63,50500 Kč
Unit Price with VAT:76,84105 Kč