XPCAMB-L1-R250-00Z01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 27,53000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,22984 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,42711 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 33,32709 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,53668 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,79408 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 41,16876 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 46,79974 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 51,40881 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 42,89976 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 47,15429 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 57,81144 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 63,50500 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 52,99384 Kč
Datasheet
LED Lighting Color XLamp® XP-C Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCAMB-L1-R250-00Z01

DigiKey Part Number
XPCAMB-L1-R250-00Z01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCAMB-L1-R250-00Z01
Description
LED XLAMP XPC AMB 590NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
38lm (35lm ~ 40lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
590nm (585nm ~ 595nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
15°C/W
Lumens/Watt @ Current - Test
49 lm/W
Base Product Number
Current - Max
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCAMB-L1-0000-00201Cree LED090-XPCAMB-L1-0000-00201CT-ND27,53000 KčParametric Equivalent
XPCAMB-L1-0000-00203Cree LED0XPCAMB-L1-0000-00203-ND20,22984 KčParametric Equivalent
XPCAMB-L1-0000-00Z01Cree LED0XPCAMB-L1-0000-00Z01-ND29,42711 KčParametric Equivalent
XPCAMB-L1-0000-00Z03Cree LED0XPCAMB-L1-0000-00Z03-ND33,32709 KčParametric Equivalent
XPCAMB-L1-R250-00201Cree LED0XPCAMB-L1-R250-00201-ND23,53668 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,35112 Kč9 087,78 Kč
Manufacturers Standard Package
Unit Price without VAT:36,35112 Kč
Unit Price with VAT:43,98486 Kč