
XHP70B-00-0000-0D0UK230G | |
|---|---|
DigiKey Part Number | 90-XHP70B-00-0000-0D0UK230GTR-ND - Tape & Reel (TR) 90-XHP70B-00-0000-0D0UK230GCT-ND - Cut Tape (CT) 90-XHP70B-00-0000-0D0UK230GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70B-00-0000-0D0UK230G |
Description | LED XLAMP WARM WHT 3000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.2 White, Warm 3000K 3-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70B-00-0000-0D0UK230G Models |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 4.8A, 2.4A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2-SMD |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1245lm (1200lm ~ 1290lm) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Test 2.1A, 1.05A | Thermal Resistance of Package 0.9°C/W |
Voltage - Forward (Vf) (Typ) 6V, 12V | Base Product Number |
Lumens/Watt @ Current - Test 106 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 154,54612 Kč | 154 546,12 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |










