LED Lighting XLamp® XHP70.2 White, Neutral 4000K 5-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XHP70.2 White, Neutral 4000K 5-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric)

XHP70B-00-0000-0D0BP240E

DigiKey Part Number
XHP70B-00-0000-0D0BP240ETR-ND - Tape & Reel (TR)
XHP70B-00-0000-0D0BP240ECT-ND - Cut Tape (CT)
XHP70B-00-0000-0D0BP240EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70B-00-0000-0D0BP240E
Description
LED XLAMP NEUT WHT 4000K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.2 White, Neutral 4000K 5-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XHP70B-00-0000-0D0BP240E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1898lm (1830lm ~ 1965lm)
Flux @ 25°C, Current - Test
-
Current - Test
2.1A, 1.05A
Voltage - Forward (Vf) (Typ)
6V, 12V
Lumens/Watt @ Current - Test
161 lm/W
CRI (Color Rendering Index)
70
Current - Max
4.8A, 2.4A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.171" (4.35mm)
Thermal Resistance of Package
0.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1254,50000 Kč254,50 Kč
10241,77100 Kč2 417,71 Kč
50234,90040 Kč11 745,02 Kč
100216,32140 Kč21 632,14 Kč
200196,72500 Kč39 345,00 Kč
500184,25494 Kč92 127,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000169,66384 Kč169 663,84 Kč
Manufacturers Standard Package
Unit Price without VAT:254,50000 Kč
Unit Price with VAT:307,94500 Kč