

XHP70B-00-0000-0D0BP20E5 | |
|---|---|
DigiKey Part Number | XHP70B-00-0000-0D0BP20E5TR-ND - Tape & Reel (TR) XHP70B-00-0000-0D0BP20E5CT-ND - Cut Tape (CT) XHP70B-00-0000-0D0BP20E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70B-00-0000-0D0BP20E5 |
Description | LED XLAMP NEUT WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.2 White, Neutral 4000K 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70B-00-0000-0D0BP20E5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 1898lm (1830lm ~ 1965lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 2.1A, 1.05A | |
Voltage - Forward (Vf) (Typ) | 6V, 12V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 4.8A, 2.4A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.171" (4.35mm) | |
Thermal Resistance of Package | 0.9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| 10 | 229,80200 Kč | 2 298,02 Kč |
| 50 | 223,27180 Kč | 11 163,59 Kč |
| 100 | 205,61240 Kč | 20 561,24 Kč |
| 200 | 186,98615 Kč | 37 397,23 Kč |
| 500 | 185,05118 Kč | 92 525,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 161,26548 Kč | 161 265,48 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |










