LED Lighting XLamp® XHP70.2 White, Cool 6500K 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70B-00-0000-0D0BN20E1

DigiKey Part Number
90-XHP70B-00-0000-0D0BN20E1TR-ND - Tape & Reel (TR)
90-XHP70B-00-0000-0D0BN20E1CT-ND - Cut Tape (CT)
90-XHP70B-00-0000-0D0BN20E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70B-00-0000-0D0BN20E1
Description
LED XLAMP COOL WHITE 6500K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.2 White, Cool 6500K 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XHP70B-00-0000-0D0BN20E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
4.8A, 2.4A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
2-SMD
CCT (K)
6500K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1650lm (1590lm ~ 1710lm)
Height - Seated (Max)
0.171" (4.35mm)
Current - Test
2.1A, 1.05A
Thermal Resistance of Package
0.9°C/W
Voltage - Forward (Vf) (Typ)
6V, 12V
Base Product Number
Lumens/Watt @ Current - Test
140 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1211,66000 Kč211,66 Kč
10201,07700 Kč2 010,77 Kč
50195,36120 Kč9 768,06 Kč
100179,91090 Kč17 991,09 Kč
200163,61325 Kč32 722,65 Kč
500161,91978 Kč80 959,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000141,10719 Kč141 107,19 Kč
Manufacturers Standard Package
Unit Price without VAT:211,66000 Kč
Unit Price with VAT:256,10860 Kč