

XHP70A-01-0000-0D0HM240G | |
|---|---|
DigiKey Part Number | XHP70A-01-0000-0D0HM240GTR-ND - Tape & Reel (TR) XHP70A-01-0000-0D0HM240GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XHP70A-01-0000-0D0HM240G |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XHP70 White, Neutral 4000K 3-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 120° 2828 (7070 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1433lm (1380lm ~ 1485lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 2.1A, 1.05A | |
Voltage - Forward (Vf) (Typ) | 6V, 12V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 4.8A, 2.4A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.182" (4.62mm) | |
Thermal Resistance of Package | 0.9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,97000 Kč | 209,97 Kč |
| 10 | 199,46800 Kč | 1 994,68 Kč |
| 50 | 193,79820 Kč | 9 689,91 Kč |
| Unit Price without VAT: | 209,97000 Kč |
|---|---|
| Unit Price with VAT: | 254,06370 Kč |










