XEGABL-H2-0000-000-000000P4002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGABL-H2-0000-000-000000P3001

DigiKey Part Number
90-XEGABL-H2-0000-000-000000P3001TR-ND - Tape & Reel (TR)
90-XEGABL-H2-0000-000-000000P3001CT-ND - Cut Tape (CT)
90-XEGABL-H2-0000-000-000000P3001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGABL-H2-0000-000-000000P3001
Description
XLAMP XEG BLUE LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Blue 475nm (465nm ~ 485nm) 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
26 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
78lm (74lm ~ 81lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1042,69400 Kč426,94 Kč
5041,47880 Kč2 073,94 Kč
10038,19980 Kč3 819,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,73936 Kč8 684,84 Kč
50032,53726 Kč16 268,63 Kč
1 25029,96081 Kč37 451,01 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč