
JK3030AWT-P-U27EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030AWT-P-U27EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-U27EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-U27EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-U27EA0000-N0000001 |
Description | LED J WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 2700K 3.2V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 114lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 2,08400 Kč | 20,84 Kč |
| 100 | 1,79770 Kč | 179,77 Kč |
| 500 | 1,62000 Kč | 810,00 Kč |
| 1 000 | 1,54844 Kč | 1 548,44 Kč |
| 2 000 | 1,51371 Kč | 3 027,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,39359 Kč | 6 967,95 Kč |
| 10 000 | 1,33150 Kč | 13 315,00 Kč |
| 15 000 | 1,29643 Kč | 19 446,45 Kč |
| 25 000 | 1,25352 Kč | 31 338,00 Kč |
| 35 000 | 1,23669 Kč | 43 284,15 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |




