LED Lighting J White, Warm 2700K 2.8V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030AWT-P-U27EA0000-N0000001

DigiKey Part Number
2138-JB3030AWT-P-U27EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JB3030AWT-P-U27EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JB3030AWT-P-U27EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB3030AWT-P-U27EA0000-N0000001
Description
LED J WARM WHT 2700K SMD
Customer Reference
Detailed Description
LED Lighting J White, Warm 2700K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
240mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
2700K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
25lm (Typ)
Height - Seated (Max)
0.028" (0.72mm)
Current - Test
65mA
Thermal Resistance of Package
14°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
137 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54 032
Check for Additional Incoming Stock
Last Time Buy Date: 04.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,56400 Kč15,64 Kč
1001,34940 Kč134,94 Kč
5001,21504 Kč607,52 Kč
1 0001,16144 Kč1 161,44 Kč
2 0001,11004 Kč2 220,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,04532 Kč5 226,60 Kč
10 0000,99877 Kč9 987,70 Kč
15 0000,97246 Kč14 586,90 Kč
25 0000,94028 Kč23 507,00 Kč
35 0000,91964 Kč32 187,40 Kč
50 0000,89825 Kč44 912,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč