LED Lighting J White, Neutral 4000K 2.8V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030AWT-P-U40EA0000-N0000001

DigiKey Part Number
2138-JB3030AWT-P-U40EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JB3030AWT-P-U40EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JB3030AWT-P-U40EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB3030AWT-P-U40EA0000-N0000001
Description
LED J NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Neutral 4000K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
30lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
165 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.72mm)
Thermal Resistance of Package
14°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,57500 Kč15,75 Kč
1001,35860 Kč135,86 Kč
5001,22334 Kč611,67 Kč
1 0001,16938 Kč1 169,38 Kč
2 0001,11762 Kč2 235,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,05246 Kč5 262,30 Kč
10 0001,00559 Kč10 055,90 Kč
15 0000,97911 Kč14 686,65 Kč
25 0000,94671 Kč23 667,75 Kč
35 0000,92593 Kč32 407,55 Kč
50 0000,90439 Kč45 219,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč