
JE2835AWT-R-U50GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835AWT-R-U50GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835AWT-R-U50GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835AWT-R-U50GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835AWT-R-U50GA0000-N0000001 |
Description | LED J COOL WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 56lm (Typ) | |
Flux @ 25°C, Current - Test | 63lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,65300 Kč | 6,53 Kč |
| 25 | 0,60640 Kč | 15,16 Kč |
| 100 | 0,55570 Kč | 55,57 Kč |
| 250 | 0,52456 Kč | 131,14 Kč |
| 500 | 0,50142 Kč | 250,71 Kč |
| 1 000 | 0,47910 Kč | 479,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43768 Kč | 1 750,72 Kč |
| 8 000 | 0,41824 Kč | 3 345,92 Kč |
| 12 000 | 0,40727 Kč | 4 887,24 Kč |
| 20 000 | 0,39380 Kč | 7 876,00 Kč |
| 28 000 | 0,38517 Kč | 10 784,76 Kč |
| 40 000 | 0,37622 Kč | 15 048,80 Kč |
| 100 000 | 0,36838 Kč | 36 838,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |









