
JB2835BWT-G-U40GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-G-U40GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-G-U40GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB2835BWT-G-U40GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-G-U40GA0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 26lm (Typ) | |
Flux @ 25°C, Current - Test | 28lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.67V | |
Lumens/Watt @ Current - Test | 191 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 7.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 2,11450 Kč | 211,45 Kč |
| 500 | 1,90410 Kč | 952,05 Kč |
| 1 000 | 1,81990 Kč | 1 819,90 Kč |
| 2 000 | 1,73927 Kč | 3 478,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,66205 Kč | 6 648,20 Kč |
| 8 000 | 1,58805 Kč | 12 704,40 Kč |
| 12 000 | 1,54624 Kč | 18 554,88 Kč |
| 20 000 | 1,49506 Kč | 29 901,20 Kč |
| 28 000 | 1,46224 Kč | 40 942,72 Kč |
| 40 000 | 1,42823 Kč | 57 129,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



