CXB3050-0000-000N0HY440G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 477,62050 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 501,18030 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 534,73510 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 311,63130 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 370,53070 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 447,99230 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 616,83720 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 771,04660 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 655,38960 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 809,59890 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB3050 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB3050-0000-000N0HY440G

DigiKey Part Number
CXB3050-0000-000N0HY440G-ND
Manufacturer
Manufacturer Product Number
CXB3050-0000-000N0HY440G
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3050 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
142 lm/W
Packaging
Tray
Current - Max
2.5A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
7150lm (6910lm ~ 7390lm)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3050-0000-000N0HY240FCree LED0CXA3050-0000-000N0HY240F-ND477,62050 KčParametric Equivalent
CXA3050-0000-000N0HY240GCree LED0CXA3050-0000-000N0HY240G-ND501,18030 KčParametric Equivalent
CXA3050-0000-000N0HY240HCree LED0CXA3050-0000-000N0HY240H-ND534,73510 KčParametric Equivalent
CXB3050-0000-000N0HY240GCree LED0CXB3050-0000-000N0HY240G-ND311,63130 KčParametric Equivalent
CXB3050-0000-000N0HY240HCree LED0CXB3050-0000-000N0HY240H-ND370,53070 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100360,53570 Kč36 053,57 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:360,53570 Kč
Unit Price with VAT:436,24820 Kč