Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3050-0000-000N0HZ240H | |
|---|---|
DigiKey Part Number | CXB3050-0000-000N0HZ240H-ND |
Manufacturer | |
Manufacturer Product Number | CXB3050-0000-000N0HZ240H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3050 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Lumens/Watt @ Current - Test 157 lm/W |
Packaging Tray | Current - Max 2.5A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 7668lm (7390lm ~ 7945lm) | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB3050-0000-000N0HY440G | Cree LED | 0 | CXB3050-0000-000N0HY440G-ND | 360,53570 Kč | Parametric Equivalent |
| CXB3050-0000-000N0HY440H | Cree LED | 0 | CXB3050-0000-000N0HY440H-ND | 447,99230 Kč | Parametric Equivalent |
| CXB3050-0000-000N0HZ240G | Cree LED | 0 | CXB3050-0000-000N0HZ240G-ND | 616,83720 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 771,04660 Kč | 77 104,66 Kč |
| Unit Price without VAT: | 771,04660 Kč |
|---|---|
| Unit Price with VAT: | 932,96639 Kč |


















