Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3050-0000-000N0HY240G | |
|---|---|
DigiKey Part Number | CXB3050-0000-000N0HY240G-ND |
Manufacturer | |
Manufacturer Product Number | CXB3050-0000-000N0HY240G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3050 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 132 lm/W |
Packaging Tray | Current - Max 2.5A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 6670lm (6430lm ~ 6910lm) | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3050-0000-000N0HX440F | Cree LED | 0 | CXA3050-0000-000N0HX440F-ND | 439,42510 Kč | Parametric Equivalent |
| CXA3050-0000-000N0HX440G | Cree LED | 0 | CXA3050-0000-000N0HX440G-ND | 461,20010 Kč | Parametric Equivalent |
| CXA3050-0000-000N0HX440H | Cree LED | 0 | CXA3050-0000-000N0HX440H-ND | 496,89670 Kč | Parametric Equivalent |
| CXA3050-0000-000N0HY240F | Cree LED | 0 | CXA3050-0000-000N0HY240F-ND | 477,62050 Kč | Parametric Equivalent |
| CXA3050-0000-000N0HY240G | Cree LED | 0 | CXA3050-0000-000N0HY240G-ND | 501,18030 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 311,63130 Kč | 31 163,13 Kč |
| Unit Price without VAT: | 311,63130 Kč |
|---|---|
| Unit Price with VAT: | 377,07387 Kč |























