LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1310 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1310-0000-000F0HM230G

DigiKey Part Number
CXB1310-0000-000F0HM230G-ND
Manufacturer
Manufacturer Product Number
CXB1310-0000-000F0HM230G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1310 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1433lm (1380lm ~ 1485lm)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
114 lm/W
Current - Max
1.4A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.55mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1244,84000 Kč244,84 Kč
10232,59500 Kč2 325,95 Kč
50225,98460 Kč11 299,23 Kč
100208,11120 Kč20 811,12 Kč
200189,25915 Kč37 851,83 Kč
500177,26176 Kč88 630,88 Kč
1 000163,15551 Kč163 155,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:244,84000 Kč
Unit Price with VAT:296,25640 Kč