CXB1304-0000-000C0UB430H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 61,39820 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 67,46660 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 114
Unit Price: 50,40000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 48,19040 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 61,39820 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1304-0000-000C0UB430H

DigiKey Part Number
CXB1304-0000-000C0UB430H-ND
Manufacturer
Manufacturer Product Number
CXB1304-0000-000C0UB430H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
8.6V
Series
Lumens/Watt @ Current - Test
124 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
425lm (410lm ~ 440lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1304-0000-000C0UB227GCree LED0CXB1304-0000-000C0UB227G-ND61,39820 KčParametric Equivalent
CXB1304-0000-000C0UB227HCree LED0CXB1304-0000-000C0UB227H-ND67,46660 KčParametric Equivalent
CXB1304-0000-000C0UB230GCree LED114CXB1304-0000-000C0UB230G-ND50,40000 KčParametric Equivalent
CXB1304-0000-000C0UB230HCree LED0CXB1304-0000-000C0UB230H-ND48,19040 KčParametric Equivalent
CXB1304-0000-000C0UB430GCree LED0CXB1304-0000-000C0UB430G-ND61,39820 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10067,46660 Kč6 746,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,46660 Kč
Unit Price with VAT:81,63459 Kč