
CXB1304-0000-000C0HC230G | |
|---|---|
DigiKey Part Number | CXB1304-0000-000C0HC230G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1304-0000-000C0HC230G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 458lm (440lm ~ 475lm) | |
Current - Test | 400mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 50 | 42,25220 Kč | 2 112,61 Kč |
| 100 | 38,90930 Kč | 3 890,93 Kč |
| 200 | 35,38480 Kč | 7 076,96 Kč |
| 500 | 33,14156 Kč | 16 570,78 Kč |
| 1 000 | 30,44731 Kč | 30 447,31 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |













