Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1304-0000-000C0BD450E | |
|---|---|
DigiKey Part Number | CXB1304-0000-000C0BD450E-ND |
Manufacturer | |
Manufacturer Product Number | CXB1304-0000-000C0BD450E |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 8.6V |
Series | Lumens/Watt @ Current - Test 166 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 570lm (550lm ~ 590lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C00D250F | Cree LED | 0 | CXA1304-0000-000C00D250F-ND | 53,54490 Kč | Parametric Equivalent |
| CXA1304-0000-000C00D250H | Cree LED | 0 | CXA1304-0000-000C00D250H-ND | 61,31420 Kč | Parametric Equivalent |
| CXB1304-0000-000C0BD250E | Cree LED | 0 | CXB1304-0000-000C0BD250E-ND | 38,90930 Kč | Parametric Equivalent |
| CXB1304-0000-000C0HD250G | Cree LED | 0 | CXB1304-0000-000C0HD250G-ND | 54,97280 Kč | Parametric Equivalent |
| CXB1304-0000-000C0HD257E | Cree LED | 0 | CXB1304-0000-000C0HD257E-ND | 54,97280 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,97280 Kč | 5 497,28 Kč |
| Unit Price without VAT: | 54,97280 Kč |
|---|---|
| Unit Price with VAT: | 66,51709 Kč |














