CXA2520-0000-000N00R230F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 227,38730 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 162,52000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 144,92820 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 188,83500 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 114,94310 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 194
Unit Price: 149,93000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 262,72700 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 159,92080 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 165,98920 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 138,14580 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 144,92820 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2520-0000-000N00R230F

DigiKey Part Number
CXA2520-0000-000N00R230F-ND
Manufacturer
Manufacturer Product Number
CXA2520-0000-000N00R230F
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2510lm (2420lm ~ 2600lm)
Current - Test
550mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
127 lm/W
Current - Max
1.25A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
23.85mm L x 23.85mm W
Height
1.70mm
Light Emitting Surface (LES)
19.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100227,38730 Kč22 738,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:227,38730 Kč
Unit Price with VAT:275,13863 Kč