CXA2520-0000-000N00R20E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,62790 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,57750 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,80430 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,57750 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,15700 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 8,44000 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2520 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2520-0000-000N00R20E3

DigiKey Part Number
CXA2520-0000-000N00R20E3-ND
Manufacturer
Manufacturer Product Number
CXA2520-0000-000N00R20E3
Description
LED COB XLAMP COOL WHT SQ 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
127 lm/W
Packaging
Tray
Current - Max
1.25A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
5000K
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
2510lm (2420lm ~ 2600lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2520-0000-000N00Q40E3Cree LED0CXA2520-0000-000N00Q40E3-ND3,62790 KčParametric Equivalent
CXA2520-0000-000N00R40E3Cree LED0CXA2520-0000-000N00R40E3-ND3,57750 KčParametric Equivalent
CXA2520-0000-000N0HQ40E3Cree LED0CXA2520-0000-000N0HQ40E3-ND3,80430 KčParametric Equivalent
CXA2520-0000-000N0HR20E3Cree LED0CXA2520-0000-000N0HR20E3-ND3,57750 KčParametric Equivalent
CXA2520-0000-000N0HR40E3Cree LED0CXA2520-0000-000N0HR40E3-ND4,15700 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100107,80370 Kč10 780,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,80370 Kč
Unit Price with VAT:130,44248 Kč