Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2520-0000-000N00Q40E3 | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N00Q40E3-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N00Q40E3 |
Description | LED COB XLAMP COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 5000K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2340lm (2260lm ~ 2420lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2520-0000-000N00R20E3 | Cree LED | 0 | CXA2520-0000-000N00R20E3-ND | 107,80370 Kč | Parametric Equivalent |
| CXA2520-0000-000N0HQ20E3 | Cree LED | 0 | CXA2520-0000-000N0HQ20E3-ND | 102,80620 Kč | Parametric Equivalent |
| CXA2520-0000-000N0HQ40E3 | Cree LED | 0 | CXA2520-0000-000N0HQ40E3-ND | 107,80370 Kč | Parametric Equivalent |
| CXA2520-0000-000N0HR20E3 | Cree LED | 0 | CXA2520-0000-000N0HR20E3-ND | 101,37830 Kč | Parametric Equivalent |
| CXA2520-0000-000N0UQ20E3 | Cree LED | 0 | CXA2520-0000-000N0UQ20E3-ND | 214,89350 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 102,80620 Kč | 10 280,62 Kč |
| Unit Price without VAT: | 102,80620 Kč |
|---|---|
| Unit Price with VAT: | 124,39550 Kč |
















