CXA1830-0000-000N0YQ427G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 184,55140 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 145,64210 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 173,84240 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 139,93070 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 214,17960 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 154,20930 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 169,55890 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 180,98180 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 129,93560 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 146,71300 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1830 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1830-0000-000N0YQ427G

DigiKey Part Number
CXA1830-0000-000N0YQ427G-ND
Manufacturer
Manufacturer Product Number
CXA1830-0000-000N0YQ427G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1830 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
81 lm/W
Packaging
Tray
Current - Max
1.4A
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
14.00mm Dia
Luminous Flux @ Current/Temperature
2340lm (2260lm ~ 2420lm)
Lens Type
Flat
Current - Test
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1830-0000-000N0YQ227FCree LED0CXA1830-0000-000N0YQ227F-ND184,55140 KčParametric Equivalent
CXA1830-0000-000N0YQ227HCree LED0CXA1830-0000-000N0YQ227H-ND145,64210 KčParametric Equivalent
CXA1830-0000-000N0YQ230FCree LED0CXA1830-0000-000N0YQ230F-ND173,84240 KčParametric Equivalent
CXA1830-0000-000N0YQ230HCree LED0CXA1830-0000-000N0YQ230H-ND139,93070 KčParametric Equivalent
CXA1830-0000-000N0YR227FCree LED0CXA1830-0000-000N0YR227F-ND214,17960 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100129,93560 Kč12 993,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,93560 Kč
Unit Price with VAT:157,22208 Kč