Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1830-0000-000N0YQ230H | |
|---|---|
DigiKey Part Number | CXA1830-0000-000N0YQ230H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1830-0000-000N0YQ230H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1830 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 74 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 2180lm (2100lm ~ 2260lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1830-0000-000N0YP427F | Cree LED | 0 | CXA1830-0000-000N0YP427F-ND | 173,84240 Kč | Parametric Equivalent |
| CXA1830-0000-000N0YP427H | Cree LED | 0 | CXA1830-0000-000N0YP427H-ND | 139,93070 Kč | Parametric Equivalent |
| CXA1830-0000-000N0YQ227F | Cree LED | 0 | CXA1830-0000-000N0YQ227F-ND | 184,55140 Kč | Parametric Equivalent |
| CXA1830-0000-000N0YQ227H | Cree LED | 0 | CXA1830-0000-000N0YQ227H-ND | 145,64210 Kč | Parametric Equivalent |
| CXA1830-0000-000N0YQ230F | Cree LED | 0 | CXA1830-0000-000N0YQ230F-ND | 173,84240 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 139,93070 Kč | 13 993,07 Kč |
| Unit Price without VAT: | 139,93070 Kč |
|---|---|
| Unit Price with VAT: | 169,31615 Kč |
















