Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1816-0000-000N0YM235H | |
|---|---|
DigiKey Part Number | CXA1816-0000-000N0YM235H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1816-0000-000N0YM235H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 86 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1433lm (1380lm ~ 1485lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N0YK435F | Cree LED | 0 | CXA1816-0000-000N0YK435F-ND | 127,79380 Kč | Parametric Equivalent |
| CXA1816-0000-000N0YK435H | Cree LED | 0 | CXA1816-0000-000N0YK435H-ND | 78,53250 Kč | Parametric Equivalent |
| CXA1816-0000-000N0YM235F | Cree LED | 0 | CXA1816-0000-000N0YM235F-ND | 108,51770 Kč | Parametric Equivalent |
| CXA1816-0000-000N0YM235G | Cree LED | 0 | CXA1816-0000-000N0YM235G-ND | 66,39570 Kč | Parametric Equivalent |
| CXA1816-0000-000N0YM435F | Cree LED | 0 | CXA1816-0000-000N0YM435F-ND | 139,93070 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 67,10960 Kč | 6 710,96 Kč |
| Unit Price without VAT: | 67,10960 Kč |
|---|---|
| Unit Price with VAT: | 81,20262 Kč |
















