CXA1816-0000-000N0YK435H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 127,79380 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 108,51770 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 66,39570 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 67,10960 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1816 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1816-0000-000N0YK435H

DigiKey Part Number
CXA1816-0000-000N0YK435H-ND
Manufacturer
Manufacturer Product Number
CXA1816-0000-000N0YK435H
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
80 lm/W
Packaging
Tray
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3500K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
1335lm (1290lm ~ 1380lm)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1816-0000-000N0YK435FCree LED0CXA1816-0000-000N0YK435F-ND127,79380 KčParametric Equivalent
CXA1816-0000-000N0YM235FCree LED0CXA1816-0000-000N0YM235F-ND108,51770 KčParametric Equivalent
CXA1816-0000-000N0YM235GCree LED0CXA1816-0000-000N0YM235G-ND66,39570 KčParametric Equivalent
CXA1816-0000-000N0YM235HCree LED0CXA1816-0000-000N0YM235H-ND67,10960 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10078,53250 Kč7 853,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,53250 Kč
Unit Price with VAT:95,02433 Kč