Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1816-0000-000N0HN440H | |
|---|---|
DigiKey Part Number | CXA1816-0000-000N0HN440H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXA1816-0000-000N0HN440H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 106 lm/W |
Packaging Tape & Reel (TR) | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1770lm (1710lm ~ 1830lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N0HN240F | Cree LED | 0 | CXA1816-0000-000N0HN240F-ND | 58,89940 Kč | Parametric Equivalent |
| CXA1816-0000-000N0HN240H | Cree LED | 0 | CXA1816-0000-000N0HN240H-ND | 68,89440 Kč | Parametric Equivalent |
| CXA1816-0000-000N0HN440F | Cree LED | 0 | CXA1816-0000-000N0HN440F-ND | 76,01000 Kč | Parametric Equivalent |
| CXA1816-0000-000N0HP240F | Cree LED | 0 | CXA1816-0000-000N0HP240F-ND | 63,18300 Kč | Parametric Equivalent |
| CXA1816-0000-000N0HP240G | Cree LED | 0 | CXA1816-0000-000N0HP240G-ND | 66,39570 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,10710 Kč | 7 210,71 Kč |
| 200 | 65,57465 Kč | 13 114,93 Kč |
| 500 | 65,32058 Kč | 32 660,29 Kč |
| Unit Price without VAT: | 72,10710 Kč |
|---|---|
| Unit Price with VAT: | 87,24959 Kč |

















