CXA1816-0000-000N0HN240F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 68,89440 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 76,01000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 72,10710 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 117,08480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 66,39570 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 75,31980 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 139,93070 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 78,53250 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 92,45420 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 122,43930 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 148,85480 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1816 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1816-0000-000N0HN240F

DigiKey Part Number
CXA1816-0000-000N0HN240F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CXA1816-0000-000N0HN240F
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1650lm (1590lm ~ 1710lm)
Current - Test
450mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
99 lm/W
Current - Max
900mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
17.85mm L x 17.85mm W
Height
1.70mm
Light Emitting Surface (LES)
12.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10058,89940 Kč5 889,94 Kč
20053,56380 Kč10 712,76 Kč
50050,16842 Kč25 084,21 Kč
1 00046,19581 Kč46 195,81 Kč
Manufacturers Standard Package
Unit Price without VAT:58,89940 Kč
Unit Price with VAT:71,26827 Kč