CXA1304-0000-000C0UB250G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 47,11950 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,33960 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 74
Unit Price: 50,82000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 49,61830 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 50,33220 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 34,62570 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
CXA1304

CXA1304-0000-000C0UB250G

DigiKey Part Number
CXA1304-0000-000C0UB250G-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000C0UB250G
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
9V
Series
Lumens/Watt @ Current - Test
110 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
395lm (380lm ~ 410lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000C0UA450FCree LED0CXA1304-0000-000C0UA450F-ND47,11950 KčParametric Equivalent
CXA1304-0000-000C0UA450GCree LED0CXA1304-0000-000C0UA450G-ND35,33960 KčParametric Equivalent
CXA1304-0000-000C0UA450HCree LED74CXA1304-0000-000C0UA450H-ND50,82000 KčParametric Equivalent
CXA1304-0000-000C0UB250FCree LED0CXA1304-0000-000C0UB250F-ND49,61830 KčParametric Equivalent
CXA1304-0000-000C0UB250HCree LED0CXA1304-0000-000C0UB250H-ND50,33220 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10037,48140 Kč3 748,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,48140 Kč
Unit Price with VAT:45,35249 Kč