CXA1304-0000-000C0HC250F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,70160 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,98510 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 26,77250 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 34,02000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 28,91420 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 30,34210 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 32,84090 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 28,91420 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 32,84090 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 34,62570 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 38,90930 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 34,62570 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1
Unit Price: 50,40000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 61,39820 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
CXA1304

CXA1304-0000-000C0HC250F

DigiKey Part Number
CXA1304-0000-000C0HC250F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CXA1304-0000-000C0HC250F
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
458lm (440lm ~ 475lm)
Current - Test
400mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
9V
Lumens/Watt @ Current - Test
127 lm/W
Current - Max
1A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.70mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10024,98760 Kč2 498,76 Kč
20022,72405 Kč4 544,81 Kč
50021,28358 Kč10 641,79 Kč
1 00019,52835 Kč19 528,35 Kč
Manufacturers Standard Package
Unit Price without VAT:24,98760 Kč
Unit Price with VAT:30,23500 Kč