CMU2239-R040-000N0H0A40H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 7
Unit Price: 200,21000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 204,21710 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 214,14430 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 257,39860 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 257,39860 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 214,14430 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 308,80740 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 308,80740 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 237,75275 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 634,42000 Kč
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 92
Unit Price: 194,58000 Kč
Datasheet
Image for CMU2239-R040-000N0H0A40H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2239-R040-000N0H0A40H

DigiKey Part Number
90-CMU2239-R040-000N0H0A40H-ND
Manufacturer
Manufacturer Product Number
CMU2239-R040-000N0H0A40H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
172 lm/W
Packaging
Bulk
Current - Max
2.88A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
6278lm (Typ)
Lens Type
Flat
Current - Test
1.08A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2239-0000-000N0H0A40GCree LED790-CMU2239-0000-000N0H0A40G-ND200,21000 KčParametric Equivalent
CMU2239-0000-000N0H0A40HCree LED090-CMU2239-0000-000N0H0A40H-ND204,21710 KčParametric Equivalent
CMU2239-0000-00PN0U0A40GCree LED090-CMU2239-0000-00PN0U0A40G-ND214,14430 KčParametric Equivalent
CMU2239-0000-00PN0U0A40HCree LED090-CMU2239-0000-00PN0U0A40H-ND257,39860 KčParametric Equivalent
CMU2239-0000-00PN0U0A5PPCree LED090-CMU2239-0000-00PN0U0A5PP-ND257,39860 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40285,30325 Kč11 412,13 Kč
Manufacturers Standard Package
Unit Price without VAT:285,30325 Kč
Unit Price with VAT:345,21693 Kč