CMU2239-0000-000N0H0A40H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 7
Unit Price: 201,58000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 215,60750 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 259,15730 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 310,91740 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 239,37725 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 287,25275 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 638,76000 Kč
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 92
Unit Price: 190,24000 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU2239 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2239-0000-000N0H0A40H

DigiKey Part Number
90-CMU2239-0000-000N0H0A40H-ND
Manufacturer
Manufacturer Product Number
CMU2239-0000-000N0H0A40H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
167 lm/W
Packaging
Tray
Current - Max
2.88A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
6060lm (Typ)
Lens Type
Flat
Current - Test
1.08A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2239-0000-000N0H0A40GCree LED790-CMU2239-0000-000N0H0A40G-ND201,58000 KčParametric Equivalent
CMU2239-0000-00PN0U0A40GCree LED090-CMU2239-0000-00PN0U0A40G-ND215,60750 KčParametric Equivalent
CMU2239-0000-00PN0U0A40HCree LED090-CMU2239-0000-00PN0U0A40H-ND259,15730 KčParametric Equivalent
CMU2239-0000-00PN0Z0A40HCree LED090-CMU2239-0000-00PN0Z0A40H-ND310,91740 KčParametric Equivalent
CMU2239-R040-000N0H0A40GCree LED090-CMU2239-R040-000N0H0A40G-ND239,37725 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100205,61240 Kč20 561,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,61240 Kč
Unit Price with VAT:248,79100 Kč