LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen3 Plus White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNK25YZT3DC

DigiKey Part Number
1510-SPHWHAHDNK25YZT3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNK25YZT3DC
Description
LED COB D GEN3 NEUT WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
173 lm/W
Packaging
Box
Current - Max
2.16A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
6311lm (Typ)
Lens Type
Flat
Current - Test
1.08A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLU048-1212C4-403M2K1Citizen01642-1356-ND634,42000 KčParametric Equivalent
CMU2239-0000-000N0H0A40GCree LED790-CMU2239-0000-000N0H0A40G-ND200,21000 KčParametric Equivalent
CMU2239-0000-000N0H0A40HCree LED090-CMU2239-0000-000N0H0A40H-ND204,21710 KčParametric Equivalent
CMU2239-0000-00PN0U0A40GCree LED090-CMU2239-0000-00PN0U0A40G-ND214,14430 KčParametric Equivalent
CMU2239-0000-00PN0U0A40HCree LED090-CMU2239-0000-00PN0U0A40H-ND257,39860 KčParametric Equivalent
In-Stock: 92
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1194,58000 Kč194,58 Kč
10148,70000 Kč1 487,00 Kč
Unit Price without VAT:194,58000 Kč
Unit Price with VAT:235,44180 Kč