LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU2239 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2239-0000-000N0U0A30G

DigiKey Part Number
90-CMU2239-0000-000N0U0A30G-ND
Manufacturer
Manufacturer Product Number
CMU2239-0000-000N0U0A30G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
141 lm/W
Packaging
Tray
Current - Max
2.88A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
5136lm (Typ)
Lens Type
Flat
Current - Test
1.08A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2239-0000-000N0U0A30HCree LED6190-CMU2239-0000-000N0U0A30H-ND253,66000 KčParametric Equivalent
SPHWHAHDNK27YZV3DBSamsung Semiconductor, Inc.2951510-SPHWHAHDNK27YZV3DB-ND150,98000 KčParametric Equivalent
SPHWHAHDNK27YZV3DCSamsung Semiconductor, Inc.351510-SPHWHAHDNK27YZV3DC-ND195,91000 KčParametric Equivalent
SPHWHAHDNK27YZW3DBSamsung Semiconductor, Inc.1601510-SPHWHAHDNK27YZW3DB-ND150,98000 KčParametric Equivalent
SPHWHAHDNK27YZW3DCSamsung Semiconductor, Inc.1461510-SPHWHAHDNK27YZW3DC-ND163,57000 KčParametric Equivalent
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1211,66000 Kč211,66 Kč
10201,07700 Kč2 010,77 Kč
50195,36120 Kč9 768,06 Kč
100179,91090 Kč17 991,09 Kč
200163,61325 Kč32 722,65 Kč
500153,24172 Kč76 620,86 Kč
1 000141,10656 Kč141 106,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:211,66000 Kč
Unit Price with VAT:256,10860 Kč