
SPHWHAHDNK27YZW3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNK27YZW3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNK27YZW3DB |
Description | LED COB D GEN2 WARM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tray | Current - Max 2.16A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 4660lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNK27YZV3DB | Samsung Semiconductor, Inc. | 295 | 1510-SPHWHAHDNK27YZV3DB-ND | 149,95000 Kč | Parametric Equivalent |
| SPHWHAHDNK27YZV3DC | Samsung Semiconductor, Inc. | 35 | 1510-SPHWHAHDNK27YZV3DC-ND | 194,58000 Kč | Parametric Equivalent |
| SPHWHAHDNK27YZW3DC | Samsung Semiconductor, Inc. | 146 | 1510-SPHWHAHDNK27YZW3DC-ND | 162,46000 Kč | Parametric Equivalent |
| CLU048-1212C4-273H5K2 | Citizen | 0 | 1642-1357-ND | 428,53200 Kč | Parametric Equivalent |
| CLU048-1212C4-303H5K2 | Citizen | 0 | 1642-1358-ND | 634,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,54000 Kč | 154,54 Kč |
| 10 | 116,85300 Kč | 1 168,53 Kč |
| 160 | 91,55431 Kč | 14 648,69 Kč |
| Unit Price without VAT: | 154,54000 Kč |
|---|---|
| Unit Price with VAT: | 186,99340 Kč |

