LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU2239 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2239-0000-000N0U0A30H

DigiKey Part Number
90-CMU2239-0000-000N0U0A30H-ND
Manufacturer
Manufacturer Product Number
CMU2239-0000-000N0U0A30H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5136lm (Typ)
Current - Test
1.08A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
141 lm/W
Current - Max
2.88A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1253,66000 Kč253,66 Kč
10240,97300 Kč2 409,73 Kč
50234,12360 Kč11 706,18 Kč
100215,60750 Kč21 560,75 Kč
200196,07615 Kč39 215,23 Kč
500183,64766 Kč91 823,83 Kč
1 000169,03474 Kč169 034,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,66000 Kč
Unit Price with VAT:306,92860 Kč