Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLQ6B-TKW-S1L1R1H1TBB7935BB3

DigiKey Part Number
90-CLQ6B-TKW-S1L1R1H1TBB7935BB3TR-ND - Tape & Reel (TR)
90-CLQ6B-TKW-S1L1R1H1TBB7935BB3CT-ND - Cut Tape (CT)
90-CLQ6B-TKW-S1L1R1H1TBB7935BB3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLQ6B-TKW-S1L1R1H1TBB7935BB3
Description
LED RGBW SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.20mm x 5.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V Red, 3V Green, 3.1V Blue, 2.9V White
Series
Current - Test
100mA Red, 100mA Green, 100mA Blue, 100mA White
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
8-SMD, No Lead
Configuration
Independent
Size / Dimension
5.20mm L x 5.00mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLQ6B-TKW-S1L1R1H1TBB7935AA3Cree LED4 00090-CLQ6B-TKW-S1L1R1H1TBB7935AA3CT-ND19,11000 KčParametric Equivalent
CLQ6B-TKW-S1L1R1H1TBB7935CC3Cree LED3 97090-CLQ6B-TKW-S1L1R1H1TBB7935CC3CT-ND19,11000 KčParametric Equivalent
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1017,80600 Kč178,06 Kč
10016,46870 Kč1 646,87 Kč
1 00014,74480 Kč14 744,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,74485 Kč58 979,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč