
CLQ6B-TKW-S1L1R1H1TBB7935AA3 | |
|---|---|
DigiKey Part Number | 90-CLQ6B-TKW-S1L1R1H1TBB7935AA3TR-ND - Tape & Reel (TR) 90-CLQ6B-TKW-S1L1R1H1TBB7935AA3CT-ND - Cut Tape (CT) 90-CLQ6B-TKW-S1L1R1H1TBB7935AA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLQ6B-TKW-S1L1R1H1TBB7935AA3 |
Description | LED RGBW SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 5.20mm x 5.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 3.1V Blue, 2.9V White |
Series | Current - Test 100mA Red, 100mA Green, 100mA Blue, 100mA White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 8-SMD, No Lead |
Configuration Independent | Size / Dimension 5.20mm L x 5.00mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 100 | 16,46870 Kč | 1 646,87 Kč |
| 1 000 | 14,74480 Kč | 14 744,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,74485 Kč | 58 979,40 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



