Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLQ6B-TKW-S1L1R1H1TBB7935CC3

DigiKey Part Number
90-CLQ6B-TKW-S1L1R1H1TBB7935CC3TR-ND - Tape & Reel (TR)
90-CLQ6B-TKW-S1L1R1H1TBB7935CC3CT-ND - Cut Tape (CT)
90-CLQ6B-TKW-S1L1R1H1TBB7935CC3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLQ6B-TKW-S1L1R1H1TBB7935CC3
Description
LED RGBW SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.20mm x 5.00mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 3V Green, 3.1V Blue, 2.9V White
Current - Test
100mA Red, 100mA Green, 100mA Blue, 100mA White
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
8-SMD, No Lead
Supplier Device Package
-
Size / Dimension
5.20mm L x 5.00mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1017,80600 Kč178,06 Kč
10016,46870 Kč1 646,87 Kč
1 00014,74480 Kč14 744,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,74485 Kč58 979,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč