
C513A-MSS-CX0Z0231 | |
|---|---|
DigiKey Part Number | C513A-MSS-CX0Z0231-ND |
Manufacturer | |
Manufacturer Product Number | C513A-MSS-CX0Z0231 |
Description | LED WARM WHITE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Warm 2800K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 5,80500 Kč | 58,05 Kč |
| 100 | 5,36790 Kč | 536,79 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |



