C513A-MSS^MSN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C513A-MSS-CW0Z0511

DigiKey Part Number
C513A-MSS-CW0Z0511-ND
Manufacturer
Manufacturer Product Number
C513A-MSS-CW0Z0511
Description
LED WARM WHITE CLEAR 5MM T/H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Warm 2800K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
55°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
105,80500 Kč58,05 Kč
1005,36790 Kč536,79 Kč
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč