
C503C-WAN-CBBDB152 | |
|---|---|
DigiKey Part Number | C503C-WAN-CBBDB152CT-ND - Cut Tape (CT) C503C-WAN-CBBDB152TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503C-WAN-CBBDB152 |
Description | LED COOL WHITE CLR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,36100 Kč | 63,61 Kč |
| 100 | 5,48290 Kč | 548,29 Kč |
| 500 | 4,93734 Kč | 2 468,67 Kč |
| 1 000 | 4,71877 Kč | 4 718,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,62575 Kč | 11 564,38 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |











