C51xA-Wxx-Cx0x0xx1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-WAN-CBBDB231

DigiKey Part Number
C503B-WAN-CBBDB231-ND
Manufacturer
Manufacturer Product Number
C503B-WAN-CBBDB231
Description
LED COOL WHITE CLEAR 5MM T/H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 519
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
105,41000 Kč54,10 Kč
1004,99730 Kč499,73 Kč
50 0004,16792 Kč208 396,00 Kč
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč