C51xA-Wxx-Cx0x0xx1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-WAN-CBBDB151

DigiKey Part Number
C503B-WAN-CBBDB151-ND
Manufacturer
Manufacturer Product Number
C503B-WAN-CBBDB151
Description
LED COOL WHITE CLEAR 5MM T/H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
105,17800 Kč51,78 Kč
1004,77840 Kč477,84 Kč
50 0003,97845 Kč198 922,50 Kč
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč