
C503B-WAN-CBBDB152 | |
|---|---|
DigiKey Part Number | 90-C503B-WAN-CBBDB152CT-ND - Cut Tape (CT) C503B-WAN-CBBDB152-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-WAN-CBBDB152 |
Description | LED COOL WHITE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 5,17800 Kč | 51,78 Kč |
| 100 | 4,77840 Kč | 477,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,55720 Kč | 13 893,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |











