C535A-WJN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C535A-WJN-CT0W0231

DigiKey Part Number
C535A-WJN-CT0W0231-ND
Manufacturer
Manufacturer Product Number
C535A-WJN-CT0W0231
Description
LED COOL WHITE CLR 5MM ROUND T/H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.80mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 282
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
104,92600 Kč49,26 Kč
1004,56150 Kč456,15 Kč
50 0003,78902 Kč189 451,00 Kč
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč