CR8348-2000, CR8348-2500-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR8348-2500-N

DigiKey Part Number
582-1011-ND
Manufacturer
Manufacturer Product Number
CR8348-2500-N
Description
CURR SENSE XFMR 40A T/H
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 A Current Sense Transformer 20Hz ~ 1kHz 134Ohm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CR8348-2500-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
20Hz ~ 1kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
40 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
2500:1
DC Resistance (DCR)
134Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.925" L x 0.433" W (23.50mm x 11.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 851
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,79000 Kč260,79 Kč
10235,00400 Kč2 350,04 Kč
25225,39720 Kč5 634,93 Kč
50218,34420 Kč10 917,21 Kč
100211,48280 Kč21 148,28 Kč
250202,70508 Kč50 676,27 Kč
500196,27942 Kč98 139,71 Kč
1 000190,04021 Kč190 040,21 Kč
Manufacturers Standard Package
Unit Price without VAT:260,79000 Kč
Unit Price with VAT:315,55590 Kč